YDTS24T13-35HNV001
vs
YDTS24Z13-35PNV001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
not_compliant
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Durability
1500 Cycles
EMI Shielded
NO
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
175 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
N
N
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Finish
NICKEL PTFE
ZINC NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
13
13
Total Number of Contacts
22
22
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
1
Compare YDTS24T13-35HNV001 with alternatives
Compare YDTS24Z13-35PNV001 with alternatives