YDTS24T13-04PDC001 vs D38999/24LC4HD-L/C feature comparison

YDTS24T13-04PDC001 TE Connectivity

Buy Now Datasheet

D38999/24LC4HD-L/C TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization D D
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 13 C
Total Number of Contacts 4 4
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Contact Quantities 4
Contact Sizes 16
Coupling Type THREADED
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP
Unique Insert Number C4

Compare YDTS24T13-04PDC001 with alternatives

Compare D38999/24LC4HD-L/C with alternatives