YDTS24T11-02ACV001 vs D38999/24SB2AC feature comparison

YDTS24T11-02ACV001 TE Connectivity

Buy Now Datasheet

D38999/24SB2AC Aero-Electric Connector Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code not_compliant compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization C C
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 11 B
Total Number of Contacts 2 2
Unique Insert Number 11-02 B2
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 6
Pbfree Code No
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-364
Contact Quantities 2
Contact Sizes 16
Coupling Type THREADED
Degrees of Rotation 53
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24T11-02ACV001 with alternatives

Compare D38999/24SB2AC with alternatives