YDTS24G19-32PN6149 vs DTS24S19-32PN-6149 feature comparison

YDTS24G19-32PN6149 TE Connectivity

Buy Now Datasheet

DTS24S19-32PN-6149 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 19 19
Total Number of Contacts 32 32
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Coupling Type THREADED
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL
Termination Type CRIMP

Compare YDTS24G19-32PN6149 with alternatives

Compare DTS24S19-32PN-6149 with alternatives