YDTS24G15-19PEV001 vs ACT24JD19HE[V001] feature comparison

YDTS24G15-19PEV001 TE Connectivity

Buy Now Datasheet

ACT24JD19HE[V001] TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N E
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 15 15
Terminal Pitch 0.06 mm
Total Number of Contacts 19 19
Unique Insert Number 15-19
Wire Size-Max 18 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 19
Contact Sizes 20
Coupling Type THREADED
Durability 1500 Cycles
Environmental Characteristics FLUID RESISTANT
Rated Voltage 850 V
Shell Finish CADMIUM

Compare YDTS24G15-19PEV001 with alternatives

Compare ACT24JD19HE[V001] with alternatives