YDTS24F25-04AAV001
vs
TVS07RK25-4AA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Quantities
48,8
Contact Sizes
20,16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
J
25
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
56
56
Unique Insert Number
J4
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Compare YDTS24F25-04AAV001 with alternatives
Compare TVS07RK25-4AA with alternatives