YDTS24F21-35ABV001 vs D38999/24WG35AB feature comparison

YDTS24F21-35ABV001 TE Connectivity

Buy Now Datasheet

D38999/24WG35AB Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N B
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 G
Terminal Pitch 0.06 mm
Total Number of Contacts 79 79
Unique Insert Number 21-35 G35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 9
Additional Feature STANDARD: MIL-C 38999
Contact Part Numbers M39029/58-360
Contact Quantities 79
Contact Sizes 22D
Contact Type Crp Rear Rlse
Coupling Type THREADED
Degrees of Rotation 49
Other Description Receptacle, Jam Nut
Environmental Characteristics ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24F21-35ABV001 with alternatives

Compare D38999/24WG35AB with alternatives