YDTS24F21-16PBV001 vs KJA7Y21K16PB feature comparison

YDTS24F21-16PBV001 TE Connectivity

Buy Now Datasheet

KJA7Y21K16PB ITT Interconnect Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD ITT CANNON
Reach Compliance Code not_compliant compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES
Filter Feature NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A
Mixed Contacts NO
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STEEL
Shell Size 21
Terminal Pitch 0.06 mm
Total Number of Contacts 16 16
Unique Insert Number 21-16
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Additional Feature POLARIZATION AVAILABLE, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:NICKEL IRON, GOLD PLATED
Coupling Type THREADED

Compare YDTS24F21-16PBV001 with alternatives

Compare KJA7Y21K16PB with alternatives