YDTS24F21-11BAV001 vs ACT24MG11BA[V001] feature comparison

YDTS24F21-11BAV001 TE Connectivity

Buy Now Datasheet

ACT24MG11BA[V001] TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 23A 23A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N A
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 23 A 23 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 21 21
Terminal Pitch 0.06 mm
Total Number of Contacts 11 11
Unique Insert Number 21-11 G11
Wire Size-Max 12 AWG 12 AWG
Wire Size-Min 14 AWG 14 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 11
Contact Sizes 12
Coupling Type THREADED
Durability 500 Cycles
Environmental Characteristics FLUID RESISTANT
Rated Voltage 850 V

Compare YDTS24F21-11BAV001 with alternatives

Compare ACT24MG11BA[V001] with alternatives