YDTS24F17-35SDC001 vs TV07RW-17-35SD-LC feature comparison

YDTS24F17-35SDC001 TE Connectivity

Buy Now Datasheet

TV07RW-17-35SD-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N D
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 17 17
Terminal Pitch 0.06 mm
Total Number of Contacts 55 55
Unique Insert Number 17-35 17-35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 12 Weeks
Additional Feature STANDARD : MIL-DTL-38999
Contact Quantities 55
Contact Sizes 22D
Coupling Type THREADED
Other Description JAM NUT RECEPTACLE
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24F17-35SDC001 with alternatives

Compare TV07RW-17-35SD-LC with alternatives