YDTS24F17-08PEV001 vs ACT24ME08PE[V001] feature comparison

YDTS24F17-08PEV001 TE Connectivity

Buy Now Datasheet

ACT24ME08PE[V001] TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 13A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N E
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 13 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 17 17
Terminal Pitch 0.06 mm
Total Number of Contacts 8 8
Unique Insert Number 17-08
Wire Size-Max 22 AWG 16 AWG
Wire Size-Min 26 AWG 20 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED
Durability 500 Cycles
Environmental Characteristics FLUID RESISTANT
Rated Voltage 1250 V

Compare YDTS24F17-08PEV001 with alternatives

Compare ACT24ME08PE[V001] with alternatives