YDTS24F15-18SEV001 vs MT934T15K18SE feature comparison

YDTS24F15-18SEV001 TE Connectivity

Buy Now Datasheet

MT934T15K18SE TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 15
Terminal Pitch 0.06 mm
Total Number of Contacts 18 18
Unique Insert Number 15-18
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0120
Coupling Type THREADED
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare YDTS24F15-18SEV001 with alternatives

Compare MT934T15K18SE with alternatives