YDTS24F15-15JCV001 vs CTV07RW-15-15SC feature comparison

YDTS24F15-15JCV001 TE Connectivity

Buy Now Datasheet

CTV07RW-15-15SC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES NO
Filter Feature NO YES
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 15 15
Terminal Pitch 0.06 mm
Total Number of Contacts 15 15
Unique Insert Number 15-15
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Additional Feature TRI-START, STANDARD: MIL-DTL-38999
Coupling Type THREADED
Environmental Characteristics ENVIRONMENT RESISTANT
Termination Type CRIMP

Compare YDTS24F15-15JCV001 with alternatives

Compare CTV07RW-15-15SC with alternatives