YDTS24F13-35BEV001 vs D38999/24JC35BE feature comparison

YDTS24F13-35BEV001 TE Connectivity

Buy Now Datasheet

D38999/24JC35BE Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Style RND PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization E E
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 13 C
Total Number of Contacts 22 22
Unique Insert Number 13-35 C35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 22
Contact Sizes 22D
Coupling Type THREADED
Degrees of Rotation 51
Environmental Characteristics CORROSION RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YDTS24F13-35BEV001 with alternatives

Compare D38999/24JC35BE with alternatives