YDTS24F13-08PAC001 vs D38999/24WC8HA-LC feature comparison

YDTS24F13-08PAC001 TE Connectivity

Buy Now Datasheet

D38999/24WC8HA-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization A A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 13 C
Total Number of Contacts 8 8
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Contact Quantities 8
Contact Sizes 20
Coupling Type THREADED
Degrees of Rotation 113
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP
Unique Insert Number C8

Compare YDTS24F13-08PAC001 with alternatives

Compare D38999/24WC8HA-LC with alternatives