YDTS24F11-99HNV001 vs YACT24JB99PNV00100 feature comparison

YDTS24F11-99HNV001 TE Connectivity

Buy Now Datasheet

YACT24JB99PNV00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Durability 1500 Cycles 500 Cycles
EMI Shielded NO YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 11 11
Total Number of Contacts 7 7
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 17 Weeks, 5 Days
Contact Quantities 7
Contact Sizes 20
Coupling Type THREADED
Environmental Characteristics FLUID RESISTANT
Rated Voltage 850 V

Compare YDTS24F11-99HNV001 with alternatives

Compare YACT24JB99PNV00100 with alternatives