YDTS24F11-35ACV001
vs
ACT24MB35AC[V001]
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
unknown
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT APPLICABLE
NOT SPECIFIED
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
NO
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
5A
5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
C
C
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
5 A
5 A
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
11
11
Total Number of Contacts
13
13
Unique Insert Number
11-35
B35
Wire Size-Max
22 AWG
22 AWG
Wire Size-Min
28 AWG
28 AWG
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
13
Contact Sizes
22D
Coupling Type
THREADED
Durability
500 Cycles
Environmental Characteristics
FLUID RESISTANT
Rated Voltage
550 V
Compare YDTS24F11-35ACV001 with alternatives
Compare ACT24MB35AC[V001] with alternatives