YDTS23H25-35ZA0000 vs D38999/27HJ35ZA feature comparison

YDTS23H25-35ZA0000 TE Connectivity

Buy Now Datasheet

D38999/27HJ35ZA Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 135 135
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A A
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 25 25
Termination Type SOLDER SOLDER
Total Number of Contacts 128 128
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 3
Contact Part Numbers M39029/56-348
Contact Type Solder Eyelet
Other Description Receptacle, Weld Mount
Unique Insert Number J35

Compare YDTS23H25-35ZA0000 with alternatives

Compare D38999/27HJ35ZA with alternatives