YDTS23H23-55DC0000 vs D38999/27YH55DC feature comparison

YDTS23H23-55DC0000 TE Connectivity

Buy Now Datasheet

D38999/27YH55DC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 20 20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 66 66
EMI Shielded NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization C C
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 23 23
Termination Type SOLDER SOLDER
Total Number of Contacts 55 55
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare YDTS23H23-55DC0000 with alternatives

Compare D38999/27YH55DC with alternatives