YDTS23H17-99ZCV001 vs DTS23H17-99ZC feature comparison

YDTS23H17-99ZCV001 TE Connectivity

Buy Now Datasheet

DTS23H17-99ZC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Quantities 2,21 2,21
Contact Sizes 16,20 16,20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 66 66
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization C C
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 17
Termination Type SOLDER SOLDER
Total Number of Contacts 23 23
Unique Insert Number 17-99
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Contact Finish Termination NOT APPLICABLE
Environmental Characteristics ENVIRONMENT/FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare YDTS23H17-99ZCV001 with alternatives

Compare DTS23H17-99ZC with alternatives