YDTS23H17-06SBV001 vs D38999/27HE6ZB feature comparison

YDTS23H17-06SBV001 TE Connectivity

Buy Now Datasheet

D38999/27HE6ZB Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6 6
Contact Sizes 12 12
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 49 49
EMI Shielded NO
Empty Shell YES
Environmental Characteristics ENVIRONMENT RESISTANT HERMETIC
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO YES
Mains Connector Rating 23A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization B B
Polarization Key POLARIZED
Rated Current (Signal) 23 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 17 17
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
Unique Insert Number E6 E6
Wire Size-Max 12 AWG
Wire Size-Min 14 AWG
Base Number Matches 1 3
Contact Part Numbers M39029/56-353
Contact Type Solder Eyelet
Other Description Receptacle, Weld Mount

Compare YDTS23H17-06SBV001 with alternatives

Compare D38999/27HE6ZB with alternatives