YDTS23H15-05CB0000
vs
D38999/27HD5CB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
5
5
Contact Sizes
16
16
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
90
90
EMI Shielded
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
13A
13A
Mixed Contacts
NO
NO
Mounting Type
BOARD AND PANEL
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
B
B
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
13 A
13 A
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
15
15
Termination Type
SOLDER
SOLDER
Total Number of Contacts
5
5
Unique Insert Number
15-05
Wire Size-Max
16 AWG
16 AWG
Wire Size-Min
20 AWG
20 AWG
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
TE Connectivity
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Contact Finish Termination
NOT APPLICABLE
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare YDTS23H15-05CB0000 with alternatives
Compare D38999/27HD5CB with alternatives