YDTS23H13-98CD0000 vs 87000N-C-98HD feature comparison

YDTS23H13-98CD0000 TE Connectivity

Buy Now Datasheet

87000N-C-98HD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 10 10
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 119 119
EMI Shielded NO
Empty Shell YES NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization D
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL STEEL
Shell Size 13 13
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Unique Insert Number 13-98
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Additional Feature STANDARD: MIL-DTL-38999
Environmental Characteristics CORROSION RESISTANT; FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Shell Finish NICKEL

Compare YDTS23H13-98CD0000 with alternatives

Compare 87000N-C-98HD with alternatives