YDTS23H11-99ZNV001
vs
D38999/27Y-B-99ZN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
HI REL CONNECTORS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
7
7
Contact Sizes
20
20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
7.5A
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
HERMETIC
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Shell Material
STAINLESS STEEL
STEEL
Shell Size
11
11
Termination Type
SOLDER
SOLDER
Total Number of Contacts
7
7
Unique Insert Number
11-99
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999
Environmental Characteristics
CORROSION RESISTANT; FLUID RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare YDTS23H11-99ZNV001 with alternatives
Compare D38999/27Y-B-99ZN with alternatives