YDTS21H13-98PNV001 vs D38999/25HC98PD feature comparison

YDTS21H13-98PNV001 TE Connectivity

Buy Now Datasheet

D38999/25HC98PD Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 10 10
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 119
EMI Shielded NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT; CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE HERMETIC
Panel Mount NO
Polarization N D
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size C C
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Unique Insert Number C98 C98
Wire Size-Max 20 AWG
Base Number Matches 1 3
Factory Lead Time 5 Weeks
Other Description SOLDER MOUNT RECEPTACLE
Shell Finish PASSIVATED

Compare YDTS21H13-98PNV001 with alternatives

Compare D38999/25HC98PD with alternatives