YDTS21H11-99SEV001 vs D38999/20ZB99JN-LC feature comparison

YDTS21H11-99SEV001 TE Connectivity

Buy Now Datasheet

D38999/20ZB99JN-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 7 7
Contact Sizes 20 20
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95
EMI Shielded NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 7.5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization E N
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B B
Termination Type SOLDER CRIMP
Total Number of Contacts 7 7
Unique Insert Number B99 B99
Wire Size-Max 20 AWG
Base Number Matches 1 2
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Insulator Material POLYETHYLENE
Shell Finish ZINC NICKEL

Compare YDTS21H11-99SEV001 with alternatives

Compare D38999/20ZB99JN-LC with alternatives