YDTS20Z11-05PB0000
vs
D38999/20JB5PB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
5
5
Contact Sizes
20
20
Contact Style
RND PIN-SKT
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mains Connector Rating
7.5A
7.5A
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
ONE
Number of Ports
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Polarization
B
B
Polarization Key
POLARIZED
POLARIZED
Rated Current (Signal)
7.5 A
7.5 A
Shell Finish
ZINC NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
11
11
Termination Type
SOLDER
CRIMP
Total Number of Contacts
5
5
Wire Size-Max
20 AWG
20 AWG
Wire Size-Min
24 AWG
24 AWG
Base Number Matches
1
6
Rohs Code
No
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Degrees of Rotation
90
Durability
500 Cycles
Environmental Characteristics
FLUID RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Rated Voltage
850 V
Unique Insert Number
B5
Compare YDTS20Z11-05PB0000 with alternatives