YDTS20W25-29SCV001 vs YDTS20T25-29JCV001 feature comparison

YDTS20W25-29SCV001 TE Connectivity

Buy Now Datasheet

YDTS20T25-29JCV001 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Quantities 29 29
Contact Sizes 16 16
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Finish CADMIUM NICKEL PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Terminal Pitch 0.06 mm 0.06 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 29 29
Unique Insert Number 25-29 25-29
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1
Contact Finish Termination NOT APPLICABLE

Compare YDTS20W25-29SCV001 with alternatives

Compare YDTS20T25-29JCV001 with alternatives