YDTS20T25-35AAV001 vs D38999/20TJ35AA feature comparison

YDTS20T25-35AAV001 TE Connectivity

Buy Now Datasheet

D38999/20TJ35AA Corsair Electrical Connectors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N A
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 J
Terminal Pitch 0.06 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 128 128
Unique Insert Number J35 J35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 135

Compare YDTS20T25-35AAV001 with alternatives

Compare D38999/20TJ35AA with alternatives