YDTS20T25-19BDV001 vs D38999/20MJ19SD-LC feature comparison

YDTS20T25-19BDV001 TE Connectivity

Buy Now Datasheet

D38999/20MJ19SD-LC Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 12 12
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N D
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 25 J
Terminal Pitch 0.06 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 19 19
Unique Insert Number J19 J19
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material NOT SPECIFIED
Degrees of Rotation 62
JESD-609 Code e4

Compare YDTS20T25-19BDV001 with alternatives

Compare D38999/20MJ19SD-LC with alternatives