YDTS20T21-11ACV001 vs YDTS20F21-11ACV001 feature comparison

YDTS20T21-11ACV001 TE Connectivity

Buy Now Datasheet

YDTS20F21-11ACV001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Quantities 11 11
Contact Sizes 12 12
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 23A 23A
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 23 A 23 A
Shell Finish NICKEL PTFE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 21 21
Terminal Pitch 0.06 mm 0.06 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 11 11
Unique Insert Number 21-11 21-11
Wire Size-Max 12 AWG 12 AWG
Wire Size-Min 14 AWG 14 AWG
Base Number Matches 1 1

Compare YDTS20T21-11ACV001 with alternatives

Compare YDTS20F21-11ACV001 with alternatives