YDTS20T15-35PN0000
vs
D38999/20MD35PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NICKEL
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
37
37
Contact Sizes
22D
22D
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL PTFE
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
15
D
Termination Type
SOLDER
CRIMP
Total Number of Contacts
37
37
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Base Number Matches
1
8
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Souriau
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58360
Contact Finish Termination
Nickel (Ni)
Environmental Characteristics
FLUID RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Unique Insert Number
D35
Compare YDTS20T15-35PN0000 with alternatives