YDTS20T15-05BCV001 vs YDTS21H15-05SAV001 feature comparison

YDTS20T15-05BCV001 TE Connectivity

Buy Now Datasheet

YDTS21H15-05SAV001 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant compliant
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-07-08
SVHC Over MCV 541-02-6
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 5 5
Contact Sizes 16 16
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N A
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Finish NICKEL PTFE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 D
Terminal Pitch 0.06 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 5 5
Unique Insert Number D5 D5
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 1
Degrees of Rotation

Compare YDTS20T15-05BCV001 with alternatives

Compare YDTS21H15-05SAV001 with alternatives