YDTS20F25-61AAV001 vs D38999/20FJ61AA feature comparison

YDTS20F25-61AAV001 TE Connectivity

Buy Now Datasheet

D38999/20FJ61AA TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant not_compliant
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 61 61
Contact Sizes 20 20
Contact Style RND PIN-SKT RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 13A 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 13 A 13 A
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 J
Terminal Pitch 0.06 mm 0.06 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 61 61
Unique Insert Number J61 J61
Wire Size-Max 16 AWG 16 AWG
Wire Size-Min 20 AWG 20 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 135