YC164-JR-1033KL vs RN164333J feature comparison

YC164-JR-1033KL YAGEO Corporation

Buy Now Datasheet

RN164333J Dubilier

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP DUBILIER
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coated Chip
JESD-609 Code e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, Paper, 10 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 33000 Ω 33000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0612 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare YC164-JR-1033KL with alternatives

Compare RN164333J with alternatives