YC158TJR-0736KL vs CRN35-8-363JT feature comparison

YC158TJR-0736KL YAGEO Corporation

Buy Now Datasheet

CRN35-8-363JT VENKEL LTD

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer YAGEO CORP VENKEL LTD
Package Description SMT, 0612 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20
Construction Rectangular Chip
First Element Resistance 36000 Ω 36000 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 1.6 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 1.6 mm
Packing Method TR, Paper, 7 Inch TR
Rated Power Dissipation (P) 0.0625 W 0.031 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 36000 Ω 36000 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 36000 Ω
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Manufacturer Series CRN35
Series CRN

Compare YC158TJR-0736KL with alternatives

Compare CRN35-8-363JT with alternatives