YC158TJR-07220RL vs 746X101221JP feature comparison

YC158TJR-07220RL YAGEO Corporation

Buy Now Datasheet

746X101221JP CTS Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP CTS CORP
Package Description SMT, 0612 CHIP, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.20 8533.21.00.20
Factory Lead Time 20 Weeks 22 Weeks
Construction Rectangular Rectangular
First Element Resistance 220 Ω 220 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 8 8
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 1.6 mm 1.6 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method TR, Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.0625 W 0.504 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 220 Ω 220 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 220 Ω 220 Ω
Size Code 0612 0612
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Samacsys Manufacturer CTS
Element Power Dissipation 0.063 W