YC124-JR-10160KL
vs
CN1E4KRTTDD164J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
YAGEO CORP
KOA CORP
Package Description
SMT, 0408
SMT, 0804
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LASER TRIMMABLE
ANTI-SULFUR
Construction
Chip
Chip
Element Power Dissipation
0.0625 W
First Element Resistance
160000 Ω
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
8
Operating Temperature-Max
155 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.35 mm
Package Length
2 mm
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1 mm
1 mm
Packing Method
TR, PAPER, 10 INCH
TR, Paper, 10 Inch
Rated Temperature
70 °C
Resistance
160000 Ω
160000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
0408
0804
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
25 V
25 V
Base Number Matches
1
2
Rated Power Dissipation (P)
0.063 W
Compare YC124-JR-10160KL with alternatives
Compare CN1E4KRTTDD164J with alternatives