YB225CWCKW01-N-CB vs MB2461JW03-F-1G feature comparison

YB225CWCKW01-N-CB NKK Switches

Buy Now Datasheet

MB2461JW03-F-1G NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Color BLACK GREEN
Actuator Travel 2.9972 mm 4.445 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Bushing Type M16P1
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.02 mΩ
Contact Voltage(AC)-Max 125 V 125 V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE NYLON
Illumination NON-ILLUMINATED NON-ILLUMINATED
Insulation Resistance 200000000 Ω 1000000000 Ω
Insulator Material DIALLYL PHTHALATE DIALLYL PHTHALATE
JESD-609 Code e3 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -15 °C
Solderability HAND WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish TIN GOLD OVER NICKEL/SILVER
Terminal Length 0.288 inch 0.25 inch
Terminal Material PHOSPHOR BRONZE COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Actuator Finish GLOSS
Actuator Length 0.331 inch
Actuator Material POLYCARBONATE
Additional Feature BLUE BEZEL
Body Breadth 12.7 mm
Body Height 28.194 mm
Body Length or Diameter 13.9954 mm
Bushing Length
Center Contact Material SILVER
Dielectric Withstand Volts 1500VAC V
End Contact Material SILVER
PCB Hole Count 6
Sealing EPOXY

Compare YB225CWCKW01-N-CB with alternatives

Compare MB2461JW03-F-1G with alternatives