YB215CWSKG01-5F24-FB
vs
GB15AV
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Travel
3 mm
1.1 mm
Actuator Type
PUSHBUTTON
PLUNGER
Additional Feature
STANDARD: UL
Body Height
24.5 mm
11.36 mm
Body Length or Diameter
18 mm
5.3 mm
Bushing Length
0.288 inch
0.063 inch
Bushing Type
M16P1
Center Contact Plating
GOLD
GOLD
Contact (AC) Max Rating R Load
0.014A@28VAC
0.014A@28VAC
Contact Current(AC)-Max
0.014 A
0.014 A
Contact Current(DC)-Max
0.014 A
0.014 A
Contact (DC) Max Rating R Load
0.014A@28VDC
0.014A@28VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.1 mΩ
0.08 mΩ
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
28 V
28 V
Contact Voltage(DC)-Max
28 V
28 V
Dielectric Withstand Volts
1000VAC V
500VAC V
Electrical Life
100000 Cycle(s)
50000 Cycle(s)
End Contact Plating
GOLD
GOLD
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Illumination
GREEN LED
NON-ILLUMINATED
Insulation Resistance
200000000 Ω
500000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
THROUGH HOLE-RIGHT ANGLE
Operating Force-Max
1.5 N
1.7 N
Operating Temperature-Max
50 °C
85 °C
Operating Temperature-Min
-25 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED; IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
MINIATURE SWITCH
Terminal Finish
TIN
Terminal Length
0.288 inch
0.102 inch
Terminal Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Termination Type
QUICK CONNECT/SOLDER
SOLDER
Base Number Matches
1
4
Pbfree Code
Yes
Samacsys Manufacturer
NKK Switches
Actuator Length
0.13 inch
Actuator Material
POLYACETAL
Body Breadth
7.4 mm
Bushing Diameter
0.157 inch
Center Contact Material
PHOSPHOR BRONZE
Contact (AC) Max Power Rating R Load
0.4VA@28VAC
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
End Contact Material
PHOSPHOR BRONZE
PCB Hole Count
5
Solderability
HAND/WAVE
Compare YB215CWSKG01-5F24-FB with alternatives
Compare GB15AV with alternatives