YB215CWCKW01-5D-JB
vs
YB215CWCPW01-6F-HB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.31
8536.50.90.31
Actuator Travel
3 mm
3 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
STANDARD: UL
STANDARD: UL
Body Height
24.5 mm
24.5 mm
Body Length or Diameter
18 mm
18 mm
Bushing Length
0.288 inch
0.288 inch
Bushing Type
M16P1
M16P1
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Current(DC)-Max
3 A
3 A
Contact (DC) Max Rating R Load
3A@30VDC
3A@30VDC
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.05 mΩ
0.05 mΩ
Contact Timing
BREAK-BEFORE-MAKE
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Contact Voltage(DC)-Max
30 V
30 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Plating
SILVER
SILVER
Housing Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
Illumination
AMBER LED
GREEN LED
Insulation Resistance
200000000 Ω
200000000 Ω
Insulator Material
GLASS FILLED POLYAMIDE
GLASS FILLED POLYAMIDE
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Force-Max
1.5 N
1.5 N
Operating Temperature-Max
50 °C
50 °C
Operating Temperature-Min
-25 °C
-25 °C
Sealing
EPOXY TERMINAL SEALED; IP65
EPOXY TERMINAL SEALED; IP65
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
TIN
Tin (Sn)
Terminal Length
0.288 inch
0.288 inch
Terminal Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Termination Type
QUICK CONNECT/SOLDER
QUICK CONNECT/SOLDER
Base Number Matches
1
1
Compare YB215CWCKW01-5D-JB with alternatives
Compare YB215CWCPW01-6F-HB with alternatives