YB215CWCKW01-5C24-CB vs EB2011P-J34E-ACE feature comparison

YB215CWCKW01-5C24-CB NKK Switches

Buy Now Datasheet

EB2011P-J34E-ACE NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Samacsys Manufacturer NKK Switches
Actuator Travel 2.9972 mm 1.6002 mm
Actuator Type PUSHBUTTON PUSHBUTTON
Additional Feature Red/White cap BLACK BEZEL, RED/YELLOW LED'S
Body Height 26.289 mm 36.5252 mm
Body Length or Diameter 24.9936 mm 13.9954 mm
Center Contact Plating SILVER SILVER
Contact (AC) Max Rating R Load 3A@125VAC 3A@125VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-(ON) ON-(ON)
Contact Resistance 0.05 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 125 V 125 V
Dielectric Withstand Volts 1000VAC V 1500VAC V
Electrical Life 100000 Cycle(s) 25000 Cycle(s)
End Contact Plating SILVER SILVER
Housing Material GLASS FILLED POLYAMIDE
Illumination LED LED
Insulation Resistance 200000000 Ω 1000000000 Ω
JESD-609 Code e3 e4
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operating Temperature-Max 50 °C 70 °C
Operating Temperature-Min -25 °C -10 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Terminal Finish TIN Silver (Ag)
Terminal Length 0.288 inch 0.252 inch
Terminal Material PHOSPHOR BRONZE COPPER ALLOY
Termination Type QUICK CONNECT SOLDER
Base Number Matches 1 1
Actuator Color YELLOW
Actuator Finish GLOSS
Actuator Length 0.52 inch
Actuator Material POLYCARBONATE
Body Breadth 12.192 mm
End Contact Material SILVER
Insulator Material DIALLYL PHTHALATE
PCB Hole Count 7
Solderability WAVE

Compare YB215CWCKW01-5C24-CB with alternatives

Compare EB2011P-J34E-ACE with alternatives