YB15WSKW01-1F05-JF
vs
YB215CWCKW01-5F24-HB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.31
|
8536.50.90.31
|
Actuator Length |
0.327 inch
|
|
Actuator Travel |
3 mm
|
3 mm
|
Actuator Type |
PUSHBUTTON
|
PUSHBUTTON
|
Additional Feature |
STANDARDS: CSA; UL
|
STANDARD: UL
|
Body Color |
BLACK
|
|
Body Height |
17 mm
|
24.5 mm
|
Body Length or Diameter |
15 mm
|
18 mm
|
Bushing Diameter |
0.63 inch
|
|
Bushing Length |
0.37 inch
|
0.288 inch
|
Bushing Type |
M16P1
|
M16P1
|
Center Contact Material |
SILVER ALLOY
|
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact (DC) Max Rating R Load |
3A@30VDC
|
3A@30VDC
|
Contact Function |
ON-(ON)
|
ON-(ON)
|
Contact Resistance |
0.05 mΩ
|
0.05 mΩ
|
Contact Timing |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Dielectric Withstand Volts |
1000VAC V
|
1000VAC V
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
GOLD
|
SILVER
|
Housing Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
Illumination |
GREEN LED
|
GREEN LED
|
Insulation Resistance |
200000000 Ω
|
200000000 Ω
|
Insulator Material |
GLASS FILLED POLYAMIDE
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Force-Max |
1.67 N
|
1.5 N
|
Operating Temperature-Max |
50 °C
|
50 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Sealing |
EPOXY TERMINAL SEALED; IP65
|
EPOXY TERMINAL SEALED; IP65
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
PUSHBUTTON SWITCH
|
PUSHBUTTON SWITCH
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Length |
0.288 inch
|
0.288 inch
|
Terminal Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT/SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare YB15WSKW01-1F05-JF with alternatives
Compare YB215CWCKW01-5F24-HB with alternatives