YACT26MH21ADV00100
vs
D38999/26MH21AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
17 Weeks, 5 Days
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD (50)
Contact Finish Termination
NOT APPLICABLE
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Quantities
21,21
21
Contact Sizes
16,20
16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
YES
YES
Environmental Characteristics
FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
7.5A
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
D
D
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
1250 V
Shell Finish
NICKEL
NICKEL
Shell Material
COMPOSITE
COMPOSITE
Shell Size
23
H
Total Number of Contacts
21
21
Unique Insert Number
H21
H21
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Base Number Matches
1
6
Pbfree Code
No
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Degrees of Rotation
62
JESD-609 Code
e4
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare YACT26MH21ADV00100 with alternatives