YACT26ME35ACV00100 vs D38999/26JE35AC feature comparison

YACT26ME35ACV00100 TE Connectivity

Buy Now Datasheet

D38999/26JE35AC Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 17 Weeks, 5 Days
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization C C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Finish NICKEL CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size 17 E
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 6
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Contact Part Numbers M39029/58-360
Contact Quantities 55
Contact Sizes 22D
Contact Type Crp Rear Rlse
Degrees of Rotation 66
Other Description Plug, Self Locking
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT26ME35ACV00100 with alternatives

Compare D38999/26JE35AC with alternatives