YACT26MC35BEV00100 vs D38999/26GC35BE feature comparison

YACT26MC35BEV00100 TE Connectivity

Buy Now Datasheet

D38999/26GC35BE Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 20 Weeks, 6 Days
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 22 22
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization E E
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 13 C
Total Number of Contacts 22 22
Unique Insert Number C35 C35
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 5
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Contact Part Numbers M39029/56-348
Contact Type Crp Rear Rlse
Degrees of Rotation 51
Other Description Plug, Self Locking
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT26MC35BEV00100 with alternatives

Compare D38999/26GC35BE with alternatives