YACT26JJ20BNV00100 vs D38999/26KJ20BN feature comparison

YACT26JJ20BNV00100 TE Connectivity

Buy Now Datasheet

D38999/26KJ20BN Amphenol Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S10P20
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 4,13,10,13,3 10,13,4,3
Contact Sizes 12,16,20,22D,8 20,16,12C,8TW
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 43A
Mixed Contacts YES YES
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N N
Polarization Key POLARIZED
Rated Current (Signal) 43 A
Rated Voltage 450 V
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size 25 J
Total Number of Contacts 30 30
Unique Insert Number J20 J20
Wire Size-Max 8 AWG
Wire Size-Min 10 AWG
Base Number Matches 1 7
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Degrees of Rotation 80
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT26JJ20BNV00100 with alternatives

Compare D38999/26KJ20BN with alternatives