YACT26JC35HE-61490
vs
DTS26Z13-35HE-6149
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
NO
EMI Shielded
YES
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
5A
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
BLACK ZINC NICKEL
Shell Material
COMPOSITE
ALUMINUM ALLOY
Shell Size
C
13
Terminal Pitch
0.06 mm
Total Number of Contacts
22
22
Unique Insert Number
C35
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Base Number Matches
1
1
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Coupling Type
THREADED
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Termination Type
CRIMP
Compare YACT26JC35HE-61490 with alternatives
Compare DTS26Z13-35HE-6149 with alternatives