YACT24MJ35JCC00100 vs DTS24F25-35JC-LC feature comparison

YACT24MJ35JCC00100 TE Connectivity

Buy Now Datasheet

DTS24F25-35JC-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
Factory Lead Time 18 Weeks, 1 Day
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 128 128
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N C
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size J 25
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 128 128
Unique Insert Number J35 25-35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Degrees of Rotation 66
Other Description JAM NUT RECEPTACLE
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER

Compare YACT24MJ35JCC00100 with alternatives

Compare DTS24F25-35JC-LC with alternatives