YACT24MJ04BAV00100 vs D38999/24ZJ4BA feature comparison

YACT24MJ04BAV00100 TE Connectivity

Buy Now Datasheet

D38999/24ZJ4BA Esterline Technologies Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Arrangement S48P8
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Finish Termination NOT APPLICABLE Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Quantities 8,48 48,8
Contact Sizes 16,20 20,16
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics FLUID RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 13A
Mixed Contacts YES NO
Mounting Type PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization A A
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Rated Voltage 850 V
Shell Finish NICKEL ZINC NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size 25 J
Total Number of Contacts 56 56
Unique Insert Number J04 J4
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 1 5
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED
Degrees of Rotation 135
Insulator Material POLYETHYLENE
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Termination Type CRIMP

Compare YACT24MJ04BAV00100 with alternatives